IHLP2525CZER8R2M11, Low DCR Inductor, 8.2uH, 5A, 54.9mOhm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Посмотреть аналоги11
Описание
Inductors / Chokes
Vishay IHLP-2525CZ-11 series high current low profile shielded inductors. The IHLP-2525CZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | Power |
Technology | Wirewound |
Protection Style | Shielded |
Core Material | Powdered Iron |
Inductance (H) | 8.2u |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 100K |
Maximum DC Current (A) | 5(Typ) |
Maximum Saturation Current (A) | 4(Typ) |
Maximum DC Resistance (Ohm) | 0.0549 |
Number of Terminals | 2 |
Case Size | 2525 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Product Length (mm) | 7.24 |
Product Depth (mm) | 6.72 |
Product Height (mm) | 3 |
Inductance | 8.2 μH |
Inductor Construction | Shielded |
Maximum DC Current | 5A |
Maximum DC Resistance | 54.9mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 1MHz |
Minimum Operating Temperature | -55°C |
Moulded | Yes |
Package/Case | 2525 |
Series | IHLP-2525CZ-11 |
Shielded | Yes |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 45 КБ
Datasheet IHLP2525CZER8R2M11
pdf, 141 КБ
Datasheet IHLP4040DZER4R7M01
pdf, 66 КБ
Datasheet IHLP4040DZER4R7M01
pdf, 484 КБ
Дополнительная информация
Похожие товары