0151340402
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 360 руб.
от 2 шт. —
1 240 руб.
Добавить в корзину 1 шт.
на сумму 1 360 руб.
Описание
Электроэлемент
CABLE ASSY, 4POS, RCPT-RCPT, 150MM; Connector to Connector:PicoBlade Receptacle to PicoBlade Receptacle; No. of Positions:4Ways; Cable Length - Metric:150mm; Cable Length - Imperial:5.9"; Product Range:PicoBlade OTS 1513
Технические параметры
Cable Termination | Crimp |
Color | Black, Individual |
Connector Type | Socket to Socket |
Contact Finish | Tin |
Contact Finish Thickness | 35.4Вµin(0.90Вµm) |
Features | Friction Lock |
Length | 0.492'(150.00mm, 5.91") |
Manufacturer | Molex |
Number of Positions | 4 |
Number of Rows | 1 |
Part Status | Active |
Pitch - Cable | - |
Pitch - Connector | 0.049"(1.25mm) |
Series | PicoBlade 15134 |
Shielding | Unshielded |
Usage | - |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 4 |
Contact Plating | Tin |
Current Rating | 1 A |
Operating Temperature Range | -40 →+85 °C |
Pitch | 1.25mm |
Series Number | 15134 |
Sheath Colour | Black |
Voltage Rating | 125 V |
Вес, г | 3 |