ESD-FPL-32-8, Ferrite Core 28x1mm, 300MHz
![ESD-FPL-32-8, Ferrite Core 28x1mm, 300MHz](https://static.chipdip.ru/lib/732/DOC043732200.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 690 руб.
Описание
EMI ferrites
EMI Cores KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.
Технические параметры
Brand: | KEMET |
Core Material: | Nickel Zinc |
Factory Pack Quantity: | 80 |
Frequency: | 300 MHz |
Inside Height: | 0.8 mm |
Inside Length: | 28 mm |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Outside Height: | 5 mm |
Outside Length: | 32 mm |
Outside Width: | 8 mm |
Packaging: | Bulk |
Part # Aliases: | UECESDFPL32800 |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Flat Ribbon Cable Cores Solid |
Subcategory: | Ferrites |
Test Frequency: | 300 MHz |
Type: | Tube Core |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 1226 КБ
Похожие товары