48409-0003, USB Connector, Receptacle, USB-A 3.0, Straight, Positions - 18

Фото 1/3 48409-0003, USB Connector, Receptacle, USB-A 3.0, Straight, Positions - 18
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8004461523
Артикул: 48409-0003
Бренд: Molex

Описание

USB and Firewire Connectors
I/O Connectors

Molex I/O Connectors are compact and made for space-constrained applications. These connectors offer a 30V to 100V voltage range, making them ideal for personal devices, and automotive and aviation applications, depending on the model.

Технические параметры

Brand: Molex
Color: Blue
Connector Type: USB Type A
Factory Pack Quantity: Factory Pack Quantity: 1200
Insulation Resistance: 100 MOhms
Insulator Colour: Blue
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Angle: Vertical
Number of Contacts: 18 Contact
Number of Ports: 2 Port
Packaging: Tray
Part # Aliases: 0484090003 484090003 48409-0003
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Shell Plating: Nickel
Standard: USB 3
Subcategory: USB Connectors
Termination Style: Solder Pin
Type: Type A
Body Orientation Straight
Current Rating 1.8A
Gender Female
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20.0°C
Mounting Type Through Hole
Number of Ports 2
Series Number 484090003
Termination Method Solder
USB Type A
USB Version 3
Voltage Rating 30 V
Вес, г 5

Техническая документация

Datasheet
pdf, 38 КБ
Datasheet 48409-0003
pdf, 1765 КБ
Datasheet 48409-0003
pdf, 37 КБ
Чертеж
pdf, 320 КБ
Чертеж
pdf, 122 КБ