CRCW080547R0FKEAHP, Pulse Proof High Power Thick Film Resistor 47Ohm A±1% 0805
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 руб.
Мин. кол-во для заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 110 руб.
Описание
SMD and Film Resistors
CRCW-HP e3 Thick Film Chip ResistorsVishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 Compliant, RoHS Compliant, and pure tin solder contacts on Ni barrier layer which provides compatibility with lead (Pb)-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.
Технические параметры
Anti-Sulfurated | No |
Anti-Surge | No |
Automotive | Yes |
Case Size | 0805 |
Case Style | Conformal Coated |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 0805 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Yes |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Application: | Automotive Grade |
Brand: | Vishay/Dale |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Anti-Pulse Resistors |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | CRCW-HP e3 |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Type: | High Power Chip Resistor |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±100ppm/K |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Похожие товары