1716930, Pluggable Terminal Block, Straight, 7.62mm Pitch, 2 Poles

1716930, Pluggable Terminal Block, Straight, 7.62mm Pitch, 2 Poles
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
2 400 руб.
Добавить в корзину 1 шт. на сумму 2 400 руб.
Номенклатурный номер: 8004469221
Артикул: 1716930
Бренд: Phoenix Contact

Описание

PCB and pluggable Terminal Blocks
Lever-Actuated Terminal Blocks

Phoenix Contact LPC6/LPCH6 PCB Connectors and the PC6/PCH6 Headers extend the comprehensive connection technology range with innovative PCB connectors featuring lever actuation. The LPC6/LPCH6 and PC6/PCH6 product ranges offer particularly user-friendly connection solutions with centerline spacings of 7.62mm.

Технические параметры

Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Contact Material: Copper
Contact Plating: Tin
Current Rating: 41 A
Factory Pack Quantity: Factory Pack Quantity: 25
Flammability Rating: UL 94 V-0
Manufacturer: Phoenix Contact
Mounting Angle: Straight
Mounting Style: Cable Mounts
Number of Positions: 2 Position
Pitch: 7.62 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Subcategory: Terminal Blocks
Termination Style: Spring Clamp
Voltage Rating: 1000 V
Wire Gauge Max: 8 AWG
Wire Gauge Min: 18 AWG
Вес, г 18

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.