C4AQILW5150A36J
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Power Conversion Components
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Capacitance | 15µF |
Series | C4AQ |
Tolerance | 5% |
Voltage | 800V dc |
Brand: | KEMET |
Capacitance: | 15 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Lead Diameter: | 1.2 mm |
Lead Spacing: | 37.5 mm |
Lead Style: | Straight |
Life: | 200 Hour |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 4 Pin |
Packaging: | Bulk |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | DC Link Film Capacitors |
Qualification: | AEC-Q200 |
Series: | C4AQ |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 5% |
Type: | Printed Circuit Board Mount Power Film Capacitor |
Voltage Rating DC: | 800 VDC |
Допуск Емкости | ±5% |
Емкость | 15мкФ |
Значение dv/dt | 13В/мкс |
Квалификация | AEC-Q200 |
Корпус Конденсатора / Пакет | Радиальная коробка-4 выводов |
Линейка Продукции | C4AQ Series |
Максимальная Рабочая Температура | 105°C |
Минимальная Рабочая Температура | -55°C |
Монтаж Конденсатора | Сквозное Отверстие |
Напряжение (DC) | 800В |
Пиковое Значение Тока | 196А |
Стиль Выводов Конденсатора | Радиальные Выводы |
Тип диэлектрика | Metallized PP |
Типовое применение | DC Link |
Ток СКЗ (Irms) | 13.7А |
Эффективное Последовательное Сопротивление | 0.0062Ом |