Аккумулятор OEM (совместимый с PA3465U-1BRS, PA3457U-1BRS) для ноутбука Toshiba Satellite A80 10.8V 5200mAh черный
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 5-9 дней
2 760 руб.
−15%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 2 760 руб.
Номенклатурный номер: 8004474599
Артикул: PA3465U-1BRS PA3457U-1BRS PA3465U-1BAS PABAS069 PA
Бренд: Greenway
Описание
Аккумуляторы\Аккумуляторы для ноутбуков\Аккумуляторы Replace для ноутбуков
Совместимый бренд: ToshibaСовместимые модели: Pro Pro A100-532, Pro M70, Pro M70-134 AX|530LL, AX|550LS, AX|55A, AX|57A, AX|630LL, AX|650LS, AX|730LS, AX|740LS, AX|745LS, AX|840LS, AX|940LS, CX|835LS, CX|935LS, Satellite, TX|745LS, TX|760LS, TX|770LS, TX|850LS, TX|860LS, TX|950LS, TX|960LS A110-233, A110-252, A110-276 A100-204, A100-209, A100-259, A100-295, A100-500, A100-508, A100-528, A100-533, A100-551, A100-570, A100-649, A100-S2211TD, A100-S2311TD, A100-S3211TD, A100-S8111TD(with, A100-ST1041, A100-ST2311, A100-ST3211, A105-S101, A105-S171, A105-S2021, A105-S2071, A105-S2131, A105-S2201, A105-S2231, A105-S2236, A105-S271, A105-S2712, A105-S2716, A105-S2717, A105-S361, A105-S3611, A110-212, A110-294, A110-ST1111, A135-S2246, A135-S2256, A135-S2266, A135-S2276, A135-S2286, A135-S2296, A135-S2306, A135-S2326, A135-S2336, A135-S2346, A135-S2356, A135-S2376, A135-S2386, A135-S2396, A135-S4407, A135-S4417, A135-S4427, A135-S4437, A135-S4447, A135-S4457, A135-S4467, A135-S4477, A135-S4478, A135-S4487, A135-S4488, A135-S4499, A135-S4517, A135-S4527, A135-S4
Совместимые партномера: PA3465U-1BRS PA3457U-1BRS PA3465U-1BAS PABAS069 PA3451U-1BRS PABAS067 PA3365U PA3451U TA8
Аккумулятор подходит для ноутбуков:
Toshiba Satellite Pro Toshiba Satellite Pro A100-532, Toshiba Satellite Pro M70, Toshiba Satellite Pro M70-134 Toshiba Dynabook Toshiba Dynabook AX|530LL, Toshiba Dynabook AX|550LS, Toshiba Dynabook AX|55A, Toshiba Dynabook AX|57A, Toshiba Dynabook AX|630LL, Toshiba Dynabook AX|650LS, Toshiba Dynabook AX|730LS, Toshiba Dynabook AX|740LS, Toshiba Dynabook AX|745LS, Toshiba Dynabook AX|840LS, Toshiba Dynabook AX|940LS, Toshiba Dynabook CX|835LS, Toshiba Dynabook CX|935LS, Toshiba Dynabook Satellite, Toshiba Dynabook TX|745LS, Toshiba Dynabook TX|760LS, Toshiba Dynabook TX|770LS, Toshiba Dynabook TX|850LS, Toshiba Dynabook TX|860LS, Toshiba Dynabook TX|950LS, Toshiba Dynabook TX|960LS Toshiba Equium Toshiba Equium A110-233, Toshiba Equium A110-252, Toshiba Equium A110-276 Toshiba Satellite Toshiba Satellite A100-204, Toshiba Satellite A100-209, Toshiba Satellite A100-259, Toshiba Satellite A100-295, Toshiba Satellite A100-500, Toshiba Satellite A100-508, Toshiba Satellite A100-528, Toshiba Satellite A100-533, Toshiba Satellite A100-551, Toshiba Satellite A100-570, Toshiba Satellite A100-649, Toshiba Satellite A100-S2211TD, Toshiba Satellite A100-S2311TD, Toshiba Satellite A100-S3211TD, Toshiba Satellite A100-S8111TD(with, Toshiba Satellite A100-ST1041, Toshiba Satellite A100-ST2311, Toshiba Satellite A100-ST3211, Toshiba Satellite A105-S101, Toshiba Satellite A105-S171, Toshiba Satellite A105-S2021, Toshiba Satellite A105-S2071, Toshiba Satellite A105-S2131, Toshiba Satellite A105-S2201, Toshiba Satellite A105-S2231, Toshiba Satellite A105-S2236, Toshiba Satellite A105-S271, Toshiba Satellite A105-S2712, Toshiba Satellite A105-S2716, Toshiba Satellite A105-S2717, Toshiba Satellite A105-S361, Toshiba Satellite A105-S3611, Toshiba Satellite A110-212, Toshiba Satellite A110-294, Toshiba Satellite A110-ST1111, Toshiba Satellite A135-S2246, Toshiba Satellite A135-S2256, Toshiba Satellite A135-S2266, Toshiba Satellite A135-S2276, Toshiba Satellite A135-S2286, Toshiba Satellite A135-S2296, Toshiba Satellite A135-S2306, Toshiba Satellite A135-S2326, Toshiba Satellite A135-S2336, Toshiba Satellite A135-S2346, Toshiba Satellite A135-S2356, Toshiba Satellite A135-S2376, Toshiba Satellite A135-S2386, Toshiba Satellite A135-S2396, Toshiba Satellite A135-S4407, Toshiba Satellite A135-S4417, Toshiba Satellite A135-S4427, Toshiba Satellite A135-S4437, Toshiba Satellite A135-S4447, Toshiba Satellite A135-S4457, Toshiba Satellite A135-S4467, Toshiba Satellite A135-S4477, Toshiba Satellite A135-S4478, Toshiba Satellite A135-S4487, Toshiba Satellite A135-S4488, Toshiba Satellite A135-S4499, Toshiba Satellite A135-S4517, Toshiba Satellite A135-S4527, Toshiba Satellite A135-S4637, Toshiba Satellite A80-S178TD, Toshiba Satellite A80-SP107, Toshiba Satellite A85-S107, Toshiba Satellite A85-S1071, Toshiba Satellite A85-S1072, Toshiba Satellite M105-S1011, Toshiba Satellite M105-S1021, Toshiba Satellite M115-S1061, Toshiba Satellite M115-S1064, Toshiba Satellite M115-S1071, Toshiba Satellite M45-S165, Toshiba Satellite M45-S165X, Toshiba Satellite M45-S169, Toshiba Satellite M45-S169X, Toshiba Satellite M50-180, Toshiba Satellite M50-227, Toshiba Satellite M50-228, Toshiba Satellite M55-S139, Toshiba Satellite M55-S1391, Toshiba Satellite M55-S139X, Toshiba Satellite M70-122, Toshiba Satellite M70-147, Toshiba Satellite M70-148, Toshiba Satellite M70-151, Toshiba Satellite M70-152, Toshiba Satellite M70-168, Toshiba Satellite M70-175, Toshiba Satellite M70-181, Toshiba Satellite M70-186, Toshiba Satellite M70-187, Toshiba Satellite M70-189, Toshiba Satellite M70-196, Toshiba Satellite M70-200, Toshiba Satellite M70-207, Toshiba Satellite M70-236, Toshiba Satellite M70-238, Toshiba Satellite M70-239, Toshiba Satellite M70-258, Toshiba Satellite M70-340, Toshiba Satellite M70-343, Toshiba Satellite M70-347, Toshiba Satellite M70-348, Toshiba Satellite M70-354, Toshiba Satellite M70-356, Toshiba Satellite M70-376, Toshiba Satellite M70-394, Toshiba Satellite M70-395, Toshiba Satellite M70-396
Совместимые маркировки (партномера аккумуляторов):
PA3465U-1BRS, PA3465U-1BAS, PABAS069, PA3451U-1BRS, PA3457U-1BRS, PABAS067, PA3365U
Технические параметры
Емкость аккумулятора, mAh | 5200mAh | |
Выходное напряжение, В | 10.8V | |
Совместимость с брендом | Toshiba | |
Емкость, мА*ч | 5200 | |
Назначение | Для ноутбука/трансформера | |
Совместимые бренды,производители | АКБ для Тошиба/Toshiba | |
Совместимые партномера | PA3465U-1BRS PA3457U-1BRS PA3465U-1BAS PABAS069 PA3451U-1BRS PABAS067 PA3365U PA3451U TA8 | |
Страна производства | Китай | |
Цвет | Черный | |
Вес, г | 400 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары