Блок питания (сетевой адаптер) TopOn для ноутбуков HP 19V 4.74A 90W 7.4x5.0 мм с иглой черный, с сетевым кабелем
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 шт. со склада г.Москва, срок 7-9 дней
1 940 руб.
Добавить в корзину 1 шт.
на сумму 1 940 руб.
Номенклатурный номер: 8004477894
Бренд: TopOn
Описание
Блоки питания\Блоки питания для ноутбуков\Блоки питания TopON для ноутбуков
Совместимый бренд: HPСовместимые модели: HP Compaq nc2400 Notebook PC, HP Compaq nc4400 Notebook PC, HP Compaq nc6320 Notebook PC, HP Compaq Business Notebook nc6400 Series, HP Compaq Business Notebook nc8430 Series, HP Compaq Business Notebook nw8440 Series, HP Compaq Business Notebook nw9440 SeriesHP Compaq nx6110 Notebook PC (Not All), HP Compaq nx6115 Notebook PC (Not All), HP Compaq nx6125 Notebook PC (Not All), HP Compaq nx6310 Notebook PC, HP Compaq Business Notebook nx6315 Series, HP Compaq nx6320 Notebook PC, HP Compaq nx6325 Notebook PC, HP Compaq nx7300 Notebook PC, HP Compaq nx7400 Notebook PC, HP Compaq Business Notebook nx8420 Series, HP Compaq nx9420 Notebook PC,HP Compaq Tablet PC tc4400,HP Compaq tc4200 Tablet PC,HP EliteBook 2530p Notebook PC,HP EliteBook 2730p Notebook PC,HP EliteBook 6930p Notebook PC,HP EliteBook 8530p Notebook PC,HP EliteBook 8530w Mobile Workstation,HP Pavilion DV4-1000 SeriesDV4-1000, DV4T-1000, DV4Z-1000 CTO,HP Pavilion DV5-1000 Series,DV5-1120, DV5-1120US,DV5-1124, DV5-1124CA,DV5t, DV5z,HP Pavilion DV7, DV7t, DV7z, Compaq Presario A900, Compaq Presario CQ40, Compaq Presario CQ45, Compaq Presario CQ50, Compaq Presario CQ50-100,Compaq Mini-Note 2133, Compaq Presario B1210, HP Pavilion G5000, G6000, and G7000 HP Compaq 6510b HP Compaq 6515b HP Compaq 6515s HP Compaq 6530b HP Compaq 6530s HP Compaq 6531s HP Compaq 6535b HP Compaq 6535s HP Compaq 6710 HP Compaq 6710b HP Compaq 6710s HP Compaq 6715b HP Compaq 6715s HP Compaq 6730b HP Compaq 6830p HP Compaq 6830s HP Compaq 6910p HP Compaq 8510p HP Compaq 8510w HP Compaq EliteBook 6930p HP Compaq EliteBook 8540p HP Compaq EliteBook 8540w HP Compaq Envy 17 HP Compaq G62-450ER HP Compaq G62-a10ER HP Compaq G62-a30ER HP Compaq G62-a40ER HP Compaq G62-a60ER HP Compaq G62-a82ER HP Compaq G62-b11ER HP Compaq G62-b12ER HP Compaq G62-b13ER HP Compaq G62-b14ER HP Compaq G62-b15ER HP Compaq G62-b16ER HP Compaq G62-b17ER HP Compaq G62-b18ER HP Compaq G62-b23ER HP Compaq G62-b24ER HP Compaq G72 HP Compaq G72-a20ER HP Compaq G72-a40ER HP Compaq G72-b01ER HP Compaq G72-b02ER HP Compaq HDX X16 HP Compaq nc8430 HP Compaq nw8440 HP Compaq nw8510w HP Compaq nx6115 HP Compaq nx6120 HP Compaq NX6130 HP Compaq nx6315 HP Compaq nx9420 HP Compaq Pavilion dv3 HP Compaq Pavilion dv3-2110er HP Compaq Pavilion dv3-2210er HP Compaq Pavilion dv3-2310er HP Compaq Pavilion dv3-4000 series HP Compaq Pavilion dv3-4030er HP Compaq Pavilion dv3-4100er HP Compaq Pavilion dv3500 HP Compaq Pavilion dv3510 HP Compaq Pavilion dv3520 HP Compaq Pavilion dv4 HP Compaq Pavilion dv5 HP Compaq Pavilion dv5-1030er HP Compaq Pavilion dv5-1070er HP Compaq Pavilion dv5-1164er HP Compaq Pavilion dv5-1168er HP Compaq Pavilion dv5-1169er HP Compaq Pavilion dv5-1170er HP Compaq Pavilion dv5-1178er HP Compaq Pavilion dv5-1179er HP Compaq Pavilion dv5-1199er HP Compaq Pavilion dv5-1221er HP Compaq Pavilion dv5-1222er HP Compaq Pavilion dv5-1223er HP Compaq Pavilion dv5-1240er HP Compaq Pavilion dv5-1255er HP Compaq Pavilion dv5-1260er HP Compaq Pavilion dv5-2000 series HP Compaq Pavilion dv6-1210er HP Compaq Pavilion dv6-1211er HP Compaq Pavilion dv6-1215er HP Compaq Pavilion dv6-1220er HP Compaq Pavilion dv6-1316er HP Compaq Pavilion dv6-1325er HP Compaq Pavilion dv6-1438er HP Compaq Pavilion dv6-1445er HP Compaq Pavilion dv6-2017er HP Compaq Pavilion dv6-2040er HP Compaq Pavilion dv6-2110er HP Compaq Pavilion dv6-2111er HP Compaq Pavilion dv6-2112er HP Compaq Pavilion dv6-2116er HP Compaq Pavilion dv6-2121er HP Compaq Pavilion dv6-2130er HP Compaq Pavilion dv6-2135er HP Compaq Pavilion dv6-2145er HP Compaq Pavilion dv6-2150er HP Compaq Pavilion dv6-3010er HP Compaq Pavilion dv6-3020er HP Compaq Pavilion dv6-3030er HP Compaq Pavilion dv6-3060er HP Compaq Pavilion dv6-3070er HP Compaq Pavilion dv6-3072er HP Compaq Pavilion dv6-3080er HP Compaq Pavilion dv6-3090er HP Compaq Pavilion dv6-3101er HP Compaq Pavilion dv6-3102er HP Compaq Pavilion dv6-3103er HP Compaq Pavilion dv6-3104er HP Compaq Pavilion dv6-3105er HP Compaq Pavilion dv6-3107er HP Compaq Pavilion dv6-3121er HP Compaq Pavilion dv6-3122er HP Compaq Pavilion dv6-3123er HP Compaq Pavilion dv7-1165er HP Compaq Pavilion dv7-1169er HP Compaq Pavilion dv7-1173er HP Compaq Pavilion dv7-1175er HP Compaq Pavilion dv7-1179er HP Compaq Pavilion dv7-1210er HP Compaq Pavilion dv7-1215er HP Compaq Pavilion dv7-1220er HP Compaq Pavilion dv7-2110er HP Compaq Pavilion dv7-2120er HP Compaq Pavilion dv7-2250er HP Compaq Pavilion dv7-2260er HP Compaq Pavilion dv7-3050er HP Compaq Pavilion dv7-3129er HP Compaq Pavilion dv7-3133er HP Compaq Pavilion dv7-3135er HP Compaq Pavilion dv7-4030er HP Compaq Pavilion dv7-4070er HP Compaq Pavilion dv7-4080er HP Compaq Pavilion dv7-4100er HP Compaq Pavilion dv7-4101er HP Compaq Pavilion dv7-4120er HP Compaq Pavilion G60 HP Compaq Pavilion G70 HP Compaq Pavillion DV3000 HP Compaq Pavillion DV3100 HP Compaq Pavillion DV3500 HP Compaq Pavillion DV3600 HP Compaq Pavillion DV7 HP Compaq Presario CQ35 HP Compaq Presario CQ40 HP Compaq Presario CQ45 HP Compaq Presario CQ50 HP Compaq Presario CQ61 HP Compaq Presario CQ70 HP Compaq Presario CQ72 HP Compaq ProBook 4320s HP Compaq ProBook 4710s HP Compaq ProBook 4720s HP Compaq ProBook 6440b HP Compaq ProBook 6445b HP Compaq ProBook 6540b HP Compaq ProBook 6545b HP Compaq ProBook 6555b HP Compaq tc4400 Tablet
Совместимые партномера: ED494AA#ABA, 391172-001, 384019-003, PA-1650-02HC, 384019-001, 384021-001, 391173-001, 384020-001, 384020-003, 409992-001, ED495AA, PA-1900-18H2, PPP014L-SA, 384019-002, 384020-002
Технические параметры
Цвет | Черный | |
Выходное Напряжение | 19V | |
Сила тока USB порта, A | 4.74A | |
Комплектация | Блок питания в упаковке, сетевой кабель | |
Мощность | 90W | |
Разъем,мм | 7.4x5 pin | |
Совместимые партномера | ED494AA#ABA, 391172-001, 384019-003, PA-1650-02HC, 384019-001, 384021-001, 391173-001, 384020-001, 384020-003, 409992-001, ED495AA, PA-1900-18H2, PPP014L-SA, 384019-002, 384020-002 | |
Совместимый бренд | HP | |
Вес, г | 500 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.