PIC18F26K83-I/SS

Фото 1/4 PIC18F26K83-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
1 430 руб.
от 2 шт.1 300 руб.
от 5 шт.1 200 руб.
от 8 шт.1 147.50 руб.
Добавить в корзину 1 шт. на сумму 1 430 руб.
Номенклатурный номер: 8004488687

Описание

Электроэлемент
MCU, 8BIT, PIC18, 64MHZ, SSOP-28; Product Range:PIC18 Family PIC18F K8x Series Microcontrollers; CPU Speed:64MHz; Program Memory Size:64KB; RAM Memory Size:4096Byte; No. of Pins:28Pins; MCU Case Style:SSOP; No. of I/O's:

Технические параметры

# I/Os (Max) 25
ADC Resolution 12
Clock Freq 64(MHz)
Cpu Family PIC18
DAC Resolution 5
Device Core PIC
Device Core Size 8(b)
Frequency 64(MHz)
Instruction Set Architecture RISC
Interface Type CAN/I2C/SPI/UART
Mounting Surface Mount
Number of Timers - General Purpose 6
On-Chip ADC 24
On-Chip DAC 1
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 2.3(V)
Operating Supply Voltage (Typ) 2.5/3.3/5(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type SSOP
Packaging Rail/Tube
Pin Count 28
Program Memory Size 64KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 4KB(kB)
Brand Microchip Technology
Core PIC
Data Bus Width 8 bit
Data RAM Size 4 kB
Data RAM Type SRAM
Data ROM Size 1024 B
Data ROM Type EEPROM
Factory Pack Quantity 47
Manufacturer Microchip
Maximum Clock Frequency 64 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of ADC Channels 24 Channel
Number Of I/Os 25 I/O
Number Of Timers/Counters 3x8 bit, 3x16 bit
Operating Supply Voltage 2.3 V to 5.5 V
Package / Case SSOP-28
Product MCU
Product Category 8-bit Microcontrollers-MCU
Product Type 8-bit Microcontrollers-MCU
Series PIC18(L)F2xK83
Subcategory Microcontrollers-MCU
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.3 V
Tradename PIC
Watchdog Timers Watchdog Timer, Windowed
IC Case / Package SSOP
Interfaces CAN, I2C, SPI, UART
Количество I/O 25I/O
Количество Выводов 28вывод(-ов)
Линейка Продукции PIC18 Family PIC18F K8x Series Microcontrollers
Максимальная Рабочая Частота 64МГц
Максимальное Напряжение Питания 5.5В
Минимальное Напряжение Питания 2.3В
Размер Памяти 64КБ
Размер Памяти RAM 4096Байт
Семейство Микроконтроллера PIC18
Серия Микроконтроллера PIC18F K8x
Скорость ЦПУ 64МГц
Стиль Корпуса Микроконтроллера SSOP
Тип Встроенного Интерфейса CAN, I2C, SPI, UART
Family Name PIC
Mounting Type Surface Mount
ADC Resolution: 12 bit
Brand: Microchip Technology
Core: PIC18
DAC Resolution: 5 bit
Data Bus Width: 8 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Data ROM Size: 1024 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 47
Interface Type: CAN, I2C, LIN, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 64 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 24 Channel
Number of I/Os: 25 I/O
Package / Case: SSOP-28
Packaging: Tube
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: PIC18(L)F2xK83
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Tradename: PIC
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.426

Техническая документация

Datasheet
pdf, 8262 КБ
Datasheet
pdf, 6927 КБ
Datasheet
pdf, 6633 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем