R161006000

R161006000
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 9-10 дней
10 680 руб.
Добавить в корзину 1 шт. на сумму 10 680 руб.
Альтернативные предложения2
Номенклатурный номер: 8004488746
Бренд: Radiall

Описание

Электроэлемент
RF COAXIAL, N, STRAIGHT PLUG, 50OHM; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:RG58, RG141, RG142, RG142FTX, RG223, RG400; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:11GHz; Connector Mounting:Cable Mount; Product Range:-; SVHC:No SVHC (15-Jan-2018); Body Plating:Bright Bronze; Coaxial Type:RG58 C/U, RG141 A/U, RG303/U, URM43, URM72, URM76, URM108, URM301, KX15, LMR200, RG55 B/U, RG142 B/U, RG223/U, RG400/U, KX23; Connector Mounting Orientation:Cable; Insulation Resistance:5000Mohm; Insulator Material:PTFE (Polytetrafluoroethylene); Material:Brass; No. of Mating Cycles:500; Operating Frequency Max:11GHz; Operating Temperature Max:155В°C; Operating Temperature Min:-55В°C; Termination Method:Clamp; Voltage Rating VAC:850V

Технические параметры

RoHS Compliant Yes
Body Finish: Bright Bronze Radiall
Body Material: Brass
Body Style: Screw On
Brand: Radiall
Cable Type: RG-58, 141, 142, 142 FTX, 223, 400, KX15, KX23
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Plug(Pin)
Impedance: 50 Ohms
Insulation Resistance: 5000 MOhms
Manufacturer: Radiall
Mating Cycles: 500
Maximum Frequency: 11 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bulk
Part # Aliases: R161.006.000
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: N Type
Subcategory: RF Interconnects
Termination Style: Clamp
Voltage Rating: 850 V
Вес, г 36

Техническая документация

Datasheet
pdf, 137 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.