SN65HVD33MDREP

SN65HVD33MDREP
Изображения служат только для ознакомления,
см. техническую документацию
2 810 руб.
от 2 шт.2 630 руб.
от 5 шт.2 510 руб.
от 10 шт.2 420 руб.
Добавить в корзину 1 шт. на сумму 2 810 руб.
Номенклатурный номер: 8004502195
Бренд: Texas Instruments

Описание

Электроэлемент
RS422/RS485 TXRX, 25MBPS, 3.6V, SOIC-14; Device Type:Differential Line Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Dr

Технические параметры

Automotive No
Driving Mode 3-State
Maximum Single Supply Voltage - (V) 3.6
Maximum Supply Current - (mA) 2.1
Military No
Minimum Single Supply Voltage - (V) 3
Number of Drivers per Line 256
Number of Receivers 1
Number of Receivers per Line 256
Number of Transceivers 1
Number of Transmitters 1
Operating Temperature - (??C) -55~125
Packaging Tape and Reel
Pin Count 14
Power Supply Type Single
Receiver Communication Type RS-485
Receiver Signal Type Differential
Standard Package Name SOP
Supplier Package SOIC
Transmitter Signal Type Differential
Brand: Texas Instruments
Data Rate: 25 Mb/s
Duplex: Full Duplex
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 2 mA
Operating Supply Voltage: 3.3 V
Output Type: Differential
Package / Case: SOIC-14
Part # Aliases: V62/06634-04YE
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Series: SN65HVD33-EP
Subcategory: Interface ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Вес, г 0.12

Техническая документация

Документация
pdf, 1454 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем