IHD1EB2R2L
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 420 руб.
от 2 шт. —
2 290 руб.
Добавить в корзину 1 шт.
на сумму 2 420 руб.
Описание
Электроэлемент
Power Inductors - Leaded 2.2uH 15%
Технические параметры
Current - Saturation | 4.7A |
Current Rating (Amps) | 4.4A |
DC Resistance (DCR) | 13mOhm Max |
Inductance | 2.2ВµH |
Inductance Frequency - Test | 1kHz |
Manufacturer | Vishay Dale |
Material - Core | Ferrite |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package / Case | Axial |
Packaging | Bulk |
Part Status | Active |
Series | IHD |
Shielding | Unshielded |
Size / Dimension | 0.270" Dia x 0.700" L(6.86mm x 17.78mm) |
Supplier Device Package | Axial |
Tolerance | В±15% |
Type | Wirewound |
Application: | High Current |
Brand: | Vishay/Dale |
Core Material: | Ferrite |
Diameter: | 6.85 mm |
Factory Pack Quantity: | 50 |
Inductance: | 2.2 uH |
Lead Diameter: | 0.813 mm |
Manufacturer: | Vishay |
Maximum DC Current: | 4.4 A |
Maximum DC Resistance: | 13 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package/Case: | 6.85 mm x 17.78 mm |
Packaging: | Bulk |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Axial |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 15% |
Type: | Power Choke |
Техническая документация
Datasheet
pdf, 74 КБ