6-1624113-2
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
157 руб.
от 45 шт. —
140 руб.
Добавить в корзину 2 шт.
на сумму 480 руб.
Описание
Электроэлемент
3650 2A 0.56uH 5% 2K RL Inductor Type: High Frequency Mount Style: Surface Mount Packaging Method: Taped & Reeled Dimensions: 2.29 x 1.73 x 1.52 mm Tolerance: 5% High Frequency Surface Mount Taped & Reeled 2.29 x 1.73 x 1.52 mm I High Frequency & Rf Inductor I Part Number: 36502AR56JTDG I Internal Number: 6-1624113-2 I LADD Distribution
Технические параметры
Current - Saturation | - |
Current Rating (Amps) | 210mA |
DC Resistance (DCR) | 1.9Ohm Max |
Frequency - Self Resonant | 340MHz |
Height - Seated (Max) | 0.060"(1.52mm) |
Inductance | 560nH |
Inductance Frequency - Test | 250MHz |
Manufacturer | TE Connectivity Passive Product |
Material - Core | - |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | Nonstandard |
Packaging | Cut Tape(CT) |
Part Status | Active |
Q @ Freq | 23 @ 50MHz |
Ratings | - |
Series | 3650, Sigma Inductors |
Shielding | Unshielded |
Size / Dimension | 0.090" L x 0.068" W(2.29mm x 1.73mm) |
Supplier Device Package | 0805(2012 Metric) |
Tolerance | В±5% |
Type | Wirewound |
Техническая документация
Datasheet
pdf, 357 КБ