HFBR-4515Z
660 руб.
от 2 шт. —
550 руб.
от 5 шт. —
472 руб.
от 10 шт. —
436.25 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Описание
Электроэлемент
CONNECTOR, FIBRE OPTIC; Fibre Optic Connector Type:Vlink; Fibre Type:Plastic Optical; Fibre Diameter:1mm; Connector Body Material:Plastic Body; Product Range:HFBR-45XXZ Series; SVHC:No SVHC (12-Jan-2017); Adapter Body Style:Straight Adapter; Cable Diameter Max:7.9mm; Connector Type:Adaptor; Convert From Fibre Optic Connector:Optical; Convert From Gender:Jack; Convert To Fibre Optic Connector:Optical; Convert To Gender:Jack; External Length / Height:30mm; Fibre Optic Adapter Type:Optical Fiber; Material:Plastic; Operating Temperature Max:70°C; Operating Temperature Min:0°C
Технические параметры
Accessory Type | Splice |
Body Material | Plastic |
Brand | Broadcom/Avago |
Color | Blue |
Factory Pack Quantity | 500 |
Features | Mates 2 simplex connectors for panel/bulkhead feedthrough, also serve as a cable in-line splice using 2 simplex connectors |
Manufacturer | Broadcom Limited |
Mode | Singlemode |
Packaging | Bulk |
Port Type | Simplex |
Product | Adapters |
Product Category | Fiber Optic Connectors |
RoHS | Details |
Unit Weight | 0.048008 oz |
Вес, г | 1.99 |