LT1054IDW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
от 2 шт. —
900 руб.
от 5 шт. —
814 руб.
от 10 шт. —
775 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Описание
Электроэлемент
3.5 V to 15 VIN, 100-mA output current switched-capacitor voltage converters with regulator
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 40 |
Function | Inverting, Step Up |
Height | 2.35 mm |
Input Voltage | 3.5 V to 15 V |
Input Voltage MAX | 15 V |
Input Voltage MIN | 3.5 V |
Length | 10.28 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+85 C |
Output Current | 100 mA |
Output Voltage | -5 V |
Package / Case | SOIC-Wide-16 |
Packaging | Tube |
Product Category | Voltage Regulators-Switching Regulators |
RoHS | Details |
Series | LT1054 |
Supply Voltage - Min | 3.5 V |
Switching Frequency | 25 kHz |
Topology | Buck, Boost |
Type | Charge Pump(Inductorless) |
Unit Weight | 0.014829 oz |
Width | 7.52 mm |
Base Product Number | LT1054 -> |
Current - Output | 100mA |
ECCN | EAR99 |
Frequency - Switching | 25kHz |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Configuration | Positive or Negative |
Output Type | Adjustable (Fixed) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Synchronous Rectifier | No |
Voltage - Input (Max) | 15V |
Voltage - Input (Min) | 3.5V |
Voltage - Output (Max) | 26.4V |
Voltage - Output (Min/Fixed) | 3.5V (-Vin, 2Vin) |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 280 |
Function: | Inverting, Step Up |
Input Voltage, Max: | 15 V |
Input Voltage, Min: | 3.5 V |
Input Voltage: | 3.5 V to 15 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.5 mA |
Output Current: | 100 mA |
Output Voltage: | -5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 100 uA |
Series: | LT1054 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 3.5 V |
Switching Frequency: | 25 kHz |
Topology: | Boost, Buck |
Type: | Switched Capacitor Voltage Converter |
Вес, г | 0.51 |
Техническая документация
Документация
pdf, 1781 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем