0430451613
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
910 руб.
от 2 шт. —
800 руб.
от 5 шт. —
729 руб.
от 10 шт. —
686.25 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 16POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:16Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold
Технические параметры
Body Orientation | Straight |
Contact Material | Brass Alloy |
Contact Plating | Gold Over Nickel |
Gender | HDR |
Housing Color | Black |
Housing Material | Liquid Crystal Polymer |
Lead Finish | Tin |
Max Processing Temp | 260 |
Mounting | Through Hole |
Operating Temperature | -40 to 105 °C |
Pitch | 3 mm |
Product Length | 28.15 mm |
Termination Method | Solder |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.80.00 |
Type | Wire to Board |
Number of Contacts | 16 |
Number of Rows | 2 |
Terminal Pitch (mm) | 3 |
Polarization Type | Center Key |
Row Spacing (mm) | 3 |
Maximum Current Rating (A) | 8.5/Contact |
Maximum Voltage Rating | 600V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Tray |
Product Weight (g) | 2.18 |
Product Length (mm) | 28.15 |
Product Depth (mm) | 8.77 |
Product Height (mm) | 9.91 |
Tradename | Micro-Fit 3.0™ |
Contact Plating Thickness | (0.38/1.27)um |
Tail Length (mm) | 3.18 |
Количество Контактов | 16контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Micro-Fit 3 43045 |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 3мм |
Connector System | Wire to Board |
Current Rating | 5.0A |
Mounting Type | Through Hole |
Series | Micro-Fit 3 |
Series Number | 43045 |
Shrouded/Unshrouded | Shrouded |
Voltage Rating | 250 V |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 8.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 792 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 0430451613 |
Pitch: | 3 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 3 mm |
Series: | 43045 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | Micro-Fit 3 |
Type: | Shrouded |
Voltage Rating: | 600 V |
Вес, г | 3.87 |
Техническая документация
Datasheet
pdf, 137 КБ
Datasheet
pdf, 135 КБ
Datasheet
pdf, 37 КБ
Datasheet
pdf, 277 КБ
Datasheet 0430451613
pdf, 33 КБ
Datasheet 43045-1613
pdf, 30 КБ
Документация
pdf, 29 КБ
Чертеж
pdf, 142 КБ
Чертеж
pdf, 179 КБ