TLE2024CDW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 130 руб.
от 2 шт. —
2 930 руб.
от 5 шт. —
2 800 руб.
Добавить в корзину 1 шт.
на сумму 3 130 руб.
Описание
Электроэлемент
QUAD OP-AMP, 1200 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, 16 Pin Plastic SOP
Технические параметры
Amplifier Type | Low Offset Voltage Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 80 dB to 90 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density | 21 nV/sqrt Hz |
Factory Pack Quantity | 40 |
GBP - Gain Bandwidth Product | 1.7 MHz |
Height | 2.35 mm |
Ib - Input Bias Current | 70 nA |
In - Input Noise Current Density | 0.1 pA/sqrt Hz |
Input Type | Rail-to-Rail |
Length | 10.28 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-20 V |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | +/-2 V |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 200 uA |
Operating Supply Voltage | 4 V to 40 V, +/-2 V to+/-20 V |
Package / Case | SOIC-16 |
Packaging | Tube |
Pd - Power Dissipation | 1025 mW |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
RoHS | Details |
Series | TLE2024 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.5 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 40 V |
Supply Voltage - Min | 4 V |
Technology | BiCOM |
Unit Weight | 0.014829 oz |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-1.5 V |
Voltage Gain dB | 123.52 dB |
Vos - Input Offset Voltage | 1.1 mV |
Width | 7.52 mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Offset Voltage Amplifier |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum Input Bias Current (uA) | 0.07@5V |
Maximum Input Offset Current (uA) | 0.006@5V |
Maximum Input Offset Voltage (mV) | 1.1@5V |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 1025 |
Maximum Quiescent Current (mA) | 1.2@5V |
Maximum Single Supply Voltage (V) | 40 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 4 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | BiCOM |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Low Offset Voltage Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15|±18 |
Typical Gain Bandwidth Product (MHz) | 1.7 |
Typical Input Noise Voltage Density (nV/rtHz) | 21@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1@5V |
Typical Output Current (mA) | 40(Max) |
Typical Slew Rate (V/us) | 0.5@5V |
Typical Voltage Gain (dB) | 123.52 |
Amplifier Type: | Low Offset Voltage Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 102 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density: | 19 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
GBP - Gain Bandwidth Product: | 2.8 MHz |
Ib - Input Bias Current: | 50 nA |
In - Input Noise Current Density: | 0.1 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-20 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1.05 mA |
Operating Supply Voltage: | 4 V to 40 V, +/-2 V to+/-20 V |
Output Current per Channel: | 40 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1025 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | TLE2024 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 500 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 4 V |
Technology: | BiCOM |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.5 V |
Voltage Gain dB: | 123.52 dB |
Vos - Input Offset Voltage: | 1 mV |
Вес, г | 2.722 |
Техническая документация
Документация
pdf, 2810 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем