66.9407-20028, Safety Test Lead 2m Grey 600V Nickel-Plated

Фото 1/2 66.9407-20028, Safety Test Lead 2m Grey 600V Nickel-Plated
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
4 880 руб.
Добавить в корзину 1 шт. на сумму 4 880 руб.
Номенклатурный номер: 8004537663
Артикул: 66.9407-20028
Бренд: Staubli

Описание

Test and Measurement Leads
Multi-Contact CAT II 4mm stackable test leads with PVC insulation are highly flexible test leads especially suited for connecting electrical apparatus not currently equipped with safety sockets.

Технические параметры

Colour Grey
Connector A Gender Male
Connector A Orientation Straight
Connector A Shrouded Yes
Connector A Stackable Yes
Connector B Gender Male
Connector B Orientation Straight
Connector B Shrouded Yes
Connector B Stackable Yes
Contact Material Nickel
Current Rating 32A
Insulation Material PVC
Maximum Operating Temperature +70°C
Minimum Operating Temperature -10°C
Operating Temperature Range -10 →+70 °C
Safety Category CAT II 600V
Safety Category Level CAT II
Safety Category Voltage 600V
Test Lead Type 4 mm Connector Test Leads
Voltage Rating 600V
Вес, г 101

Техническая документация

Datasheet
pdf, 160 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.