INA3221AQRGVRQ1

INA3221AQRGVRQ1
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 2 шт.1 370 руб.
от 5 шт.1 270 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8004544288
Бренд: Texas Instruments

Описание

Электроэлемент
Current & Power Monitors & Regulators AEC-Q100, 26V, triple channel, 13-bit, i2c output current/voltage monitor w/alerts 16-VQFN -40 to 125

Технические параметры

Brand Texas Instruments
Compliance AEC-Q100
Factory Pack Quantity 2500
Input Voltage Range 0 V to 26 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 350 uA
Operating Temperature Range -40 C to+125 C
Package / Case VQFN-16
Packaging Reel
Product Current and Power Monitors
Product Category Current Power Monitors Regulators
Qualification AEC-Q100
RoHS Details
Sensing Method High or Low Side
Series INA3221-Q1
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Accuracy: 0.25%
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Alert Function, Bi-directional, Low-side Capable
Input Voltage Range: 0 V to 26 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 350 uA
Package / Case: VQFN-16
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current and Power Monitors
Qualification: AEC-Q100
Sensing Method: High Side
Series: INA3221-Q1
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.04

Техническая документация

Документация
pdf, 1112 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем