5749181-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
820 руб.
от 2 шт. —
690 руб.
от 5 шт. —
614 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Описание
Электроэлемент
Mini DIN, 4 pos, R/A, Shield Circular DIN Connector Type: Mini DIN Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 4 Connector Contact Load Condition: Fully Loaded Mini DIN Receptacle Wire-to-Board 4 I Circular Din Connector I Part Number: 5749181-1 I Internal Number: 5749181-1 I LADD Distribution
Технические параметры
3D Model | 5749181-1.pdf |
Category | Connectors, Interconnects |
Connector Type | Receptacle, Female Sockets |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Current Rating | 1A |
Family | Circular Connectors |
Fastening Type | Push-Pull |
Features | Board Lock, Shielded |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 4 |
Operating Temperature | -55°C ~ 105°C |
Orientation | Keyed |
Other Names | 57491811 |
Packaging | Tube |
RoHS Information | 5749181-1 Statement of ComplianceRoHS 2 Statement |
Shell Material, Finish | Thermoplastic |
Shell Size - Insert | Mini DIN |
Standard Package | 40 |
Termination | Solder |
Voltage - Rated | 30VDC |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Manufacturer: | TE Connectivity |
Mounting Style: | Through Hole |
Number of Contacts: | 4 Contact |
Packaging: | Tube |
Product Category: | Circular DIN Connectors |
Product Type: | Circular DIN Connectors |
Product: | Connectors |
Shell Plating: | Tin |
Shielding: | Shielded |
Standard: | Mini DIN |
Subcategory: | Circular Connectors |
Termination Style: | Solder Tail |
Voltage Rating: | 30 V |
Body Orientation | Right Angle |
Connector Size | Miniature |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Gender | Female |
Housing Material | Polymer |
Number of Contacts | 4 |
Shielded/Unshielded | Shielded |
Termination Method | Solder |
Вес, г | 4.79 |
Техническая документация
Datasheet
pdf, 70 КБ
Документация
pdf, 766 КБ