0510651000

0510651000
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.63 руб.
от 10 шт.53 руб.
Добавить в корзину 2 шт. на сумму 220 руб.
Номенклатурный номер: 8004544360
Бренд: Molex

Описание

Электроэлемент
WIRE-BOARD CONN, RECEPTACLE, 10POS, 2MM;; WIRE-BOARD CONN, RECEPTACLE, 10POS, 2MM; Body Material:PBT Polyester

Технические параметры

Brand Molex
Contact Gender Socket(Female)
Factory Pack Quantity 1000
Housing Material Polyester
Manufacturer Molex
Mounting Style Wire
Number of Positions 10 Position
Number of Rows 1 Row
Packaging Bulk
Part # Aliases 0510651000
Pitch 2 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Series 51065
Termination Style Crimp
Tradename Micro-Latch
Type Receptacle Housing
Unit Weight 0.008864 oz
Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 0510651000
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 51065
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Micro-Latch
Type: Receptacle Housings
Вес, г 0.2513

Техническая документация

Datasheet
pdf, 45 КБ
Документация
pdf, 23 КБ