EV3DK, Audio IC Development Tools Includes EasyVR 3 Module, Arduino Shield adapter, QuickUSB cable, and Sensory QT2SI Lite License.

EV3DK, Audio IC Development Tools Includes EasyVR 3 Module, Arduino Shield adapter, QuickUSB cable, and Sensory QT2SI Lite License.
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 780 руб.
Добавить в корзину 1 шт. на сумму 49 780 руб.
Номенклатурный номер: 8004574020
Артикул: EV3DK
Бренд: FORTEBIT

Описание

Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Audio IC Development Tools
EasyVR 3 Plus Development Kit
Fortebit EasyVR 3 Plus Development Kit includes everything needed to start developing with the EasyVR. It includes the EasyVR 3 Plus speech recognition module, the QuickT2SI™ Lite software license, the EasyVR Shield for Arduino, and the QuickUSB cable to program the module. The EasyVR 3 Plus is a multi-purpose speech recognition module designed to easily add versatile, robust, and cost-effective speech recognition capabilities to almost any application. Quick T2SI Lite software allows the development of Speaker Independent vocabularies in a very easy Text-to-Speech fashion. This enables very quick and efficient development of Speaker Independent voice recognition applications. The EasyVR Shield 3 is an adapter board for the EasyVR 3 Plus module, designed to simplify its use among the Arduino community.

Технические параметры

Brand: Fortebit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: UART
Manufacturer: Fortebit
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Development Kits
Series: EasyVR 3 Plus
Subcategory: Development Tools
Tool Is For Evaluation Of: EV3
Type: Speech Recognition
Вес, г 126

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.