PAC5556QX, Motor / Motion / Ignition Controllers & Drivers 600V DC/DC 150MHz M4F, 128kB FLASH

PAC5556QX, Motor / Motion / Ignition Controllers & Drivers 600V DC/DC 150MHz M4F, 128kB FLASH
Изображения служат только для ознакомления,
см. техническую документацию
106 шт., срок 7-9 недель
2 600 руб.
от 100 шт.1 830 руб.
Добавить в корзину 1 шт. на сумму 2 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8004574039
Артикул: PAC5556QX
Бренд: Qorvo Inc.

Описание

Semiconductors\Power Management ICs\Motor/Motion/Ignition Controllers & Drivers
PAC5556 Power Application Controllers®

Qorvo PAC5556 Power Application Controllers® integrates a flash-based high-performance MCU, Power Management, High-Side and Low-Side Gate Drivers, and Signal-Conditioning components in a single optimized System on Chip (SoC). Based on the Arm® Cortex®-M4F core, the PAC5556 is optimized for AC-Powered Brushless DC (BLDC) or Permanent Magnet Synchronous Motor (PMSM) control applications such as AC-powered fans, white goods, or compressors. Qorvo PAC5556 also includes optimized hardware support and software libraries for the IEC/UL 60730 Class B safety standard.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 100
Load Voltage Rating: 600 V
Manufacturer: Qorvo
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Frequency: 1.33 MHz
Operating Supply Voltage: 600 V
Output Current: 1 A
Package/Case: QFN-52
Packaging: Tray
Part # Aliases: PAC5556 PAC5556QXST
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Series: PAC5556
Subcategory: PMIC-Power Management ICs
Type: Half Bridge

Техническая документация

Datasheet PAC5556QX
pdf, 953 КБ

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.