10ME3G, AC Power Entry Modules IEC Connector Filter, Single, 250VAC, 10A, Screw Mounting, N/A-Lug

10ME3G, AC Power Entry Modules IEC Connector Filter, Single, 250VAC, 10A, Screw Mounting, N/A-Lug
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
2 320 руб.
Добавить в корзину 1 шт. на сумму 2 320 руб.
Номенклатурный номер: 8004574061
Артикул: 10ME3G
Бренд: Delta Electonics

Описание

Connectors\Power Connectors\AC Power Entry Modules
ME PC Board Mounting Filters

Delta Electronics / Power ME PC Board Mounting Filters offer a 1A to 15A current rating and mount directly to PCBs for easy installation and space savings. These filters are UL recognized and CSA certified. The ME4/P version is also TUV approved, while all other models are VDE approved. Delta ME PC Board Mounting Filters have a 50Hz/60Hz operating frequency and 115V AC /250V AC rated voltage. The hipot ratings (1 minute) are 2250V DC for line-to-ground voltage and 1450V DC for line-to-line voltage.

Технические параметры

Brand: Delta Electronics
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 240
Filter Type: Standard
Filtered: Filtered
Fused: No
Manufacturer: Delta Electronics
Mounting Style: Panel Mount
Packaging: Bulk
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: ME
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Solder Lug
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 782 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.