15DRCG5, Power Line Filters General Purpose Filter, 2-Stage, Single, 250VAC, 15A, Chassis, Lug-Lug

15DRCG5, Power Line Filters General Purpose Filter, 2-Stage, Single, 250VAC, 15A, Chassis, Lug-Lug
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 7-9 недель
5 420 руб.
от 10 шт.4 670 руб.
от 25 шт.4 520 руб.
Добавить в корзину 1 шт. на сумму 5 420 руб.
Номенклатурный номер: 8004574065
Артикул: 15DRCG5
Бренд: Delta Electonics

Описание

Power\Power Condition\Power Line Filters
DR High-Performance Filters

Delta Electronics / Power DR High-Performance Filters are two-stage filters with a 2A to 20A current rating that suppress both line-to-line and line-to-ground noise. The DR series offers a variety of termination options, 50Hz/60Hz operating frequency, and 115V AC /250V AC rated voltage. The filters have hipot ratings (1 minute) of 2250V DC for line-to-ground voltage and 1450V DC for line-to-line voltage. Delta DR High-Performance Filters are UL recognized, CSA certified, and VDE approved.

Технические параметры

Brand: Delta Electronics
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 60
Filter Type: 1-Phase Two-Stage Filter
Manufacturer: Delta Electronics
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: DR
Subcategory: Power Condition
Termination Style: Terminal Block
Voltage Rating: 115 VAC, 250 VAC

Техническая документация

Datasheet 10DRCG5
pdf, 913 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.