12BH483D-GR, Cylindrical Battery Contacts, Clips, Holders & Springs 8 AAA W/SOLDER TABS

12BH483D-GR, Cylindrical Battery Contacts, Clips, Holders & Springs 8 AAA W/SOLDER TABS
Изображения служат только для ознакомления,
см. техническую документацию
63 шт. со склада г.Москва, срок 4-8 недель
870 руб.
от 50 шт.800 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Номенклатурный номер: 8004574210
Артикул: 12BH483D-GR
Бренд / Производитель: Eagle Plastic Devices

Описание

Power\Battery Holders, Clips & Contacts\Cylindrical Battery Contacts, Clips, Holders & Springs
Eagle Plastic Devices Battery Holders and Battery Snaps
The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Технические параметры

Battery Cell Size: AAA
Brand: Eagle Plastic Devices
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Eagle Plastic Devices
Number of Batteries: 8 Battery
Number of Contacts: 16
Packaging: Bulk
Product: Battery Holders
Subcategory: Battery
Вес, г 23.51

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.