CL10C510JB8NNNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 51pF+/-5% 50V C0G 16 0603
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
313333 шт., срок 6-8 недель
30 руб.
Добавить в корзину 1 шт.
на сумму 30 руб.
Альтернативные предложения2
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
CL MLCC Standard Normal CapacitorsSamsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.
Технические параметры
Номинальная емкость | 51 | |
Единица измерения | пФ | |
Brand: | Samsung Electro-Mechanics | |
Capacitance: | 51 pF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 1 | |
Dielectric: | C0G(NP0) | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | Samsung Electro-Mechanics | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package/Case: | 0603(1608 metric) | |
Part # Aliases: | CL10C510JB8NNN | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | CL-Standard | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 5% | |
Type: | Multilayer Ceramic Capacitor | |
Voltage Rating DC: | 50 VDC | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Package / Case | 0603 | |
Packaging | Tape and Reel | |
Product Depth (mm) | 0.8(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.8(mm) | |
Product Length (mm) | 1.6(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | C0G | |
Termination Style | PAD | |
Wire Form | Not Required | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары