FSA-FT3/A-V1A, Optical Sensor Development Tools Sensor Module Adapter for FSM-IMX290, FSM-IMX334, FSM-IMX335, FSM-IMX462 and FSM-IMX485. Inc

FSA-FT3/A-V1A, Optical Sensor Development Tools Sensor Module Adapter for FSM-IMX290, FSM-IMX334, FSM-IMX335, FSM-IMX462 and FSM-IMX485. Inc
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
19 240 руб.
Добавить в корзину 1 шт. на сумму 19 240 руб.
Номенклатурный номер: 8004574649
Артикул: FSA-FT3/A-V1A
Бренд: FRAMOS

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Optical Sensor Development Tools
Adapters & Accessories

FRAMOS Adapters and Accessories feature components to operate the individual sensor modules and individual components of development kits. They are accessible for a large variety of sensor-processor combinations within the FRAMOS Sensor Module Ecosystem. They provide the necessary interfacing and translations between the two components and can be used right off-the-shelf for prototyping and final designs

Технические параметры

Brand: FRAMOS
Factory Pack Quantity: Factory Pack Quantity: 28
Interface Type: MIPI
Manufacturer: FRAMOS
Part # Aliases: 10007996
Product Category: Optical Sensor Development Tools
Product Type: Optical Sensor Development Tools
Product: Adapters
Series: Sensor Adapters
Subcategory: Development Tools
Type: Image Sensor
Вес, г 20

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.