FSA-FT6/A-V1A, Optical Sensor Development Tools Sensor Module Adapter for FSM-IMX296 and FSM-IMX297. Includes voltage conversion, clock gene
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 6-8 недель
19 240 руб.
Добавить в корзину 1 шт.
на сумму 19 240 руб.
Номенклатурный номер: 8004574653
Артикул: FSA-FT6/A-V1A
Бренд: FRAMOS
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Optical Sensor Development Tools
Adapters & AccessoriesFRAMOS Adapters and Accessories feature components to operate the individual sensor modules and individual components of development kits. They are accessible for a large variety of sensor-processor combinations within the FRAMOS Sensor Module Ecosystem. They provide the necessary interfacing and translations between the two components and can be used right off-the-shelf for prototyping and final designs
Технические параметры
Brand: | FRAMOS |
Factory Pack Quantity: Factory Pack Quantity: | 28 |
For Use With: | FSM-IMX296, FSM-IMX297 |
Interface Type: | MIPI |
Manufacturer: | FRAMOS |
Part # Aliases: | 10008089 |
Product Category: | Optical Sensor Development Tools |
Product Type: | Optical Sensor Development Tools |
Product: | Adapters |
Series: | Sensor Adapters |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | FSM-IMX296, FSM-IMX297 |
Type: | Image Sensor |
Вес, г | 20 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.