DIN7A-J-P-GF-RA-BH1, RF Connectors / Coaxial Connectors 75 Ohm DIN 1.0/2.3 Jack, Through-hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
629 шт., срок 6-8 недель
2 460 руб.
от 10 шт. —
2 110 руб.
от 25 шт. —
1 760 руб.
от 50 шт. —
1 504.20 руб.
Добавить в корзину 1 шт.
на сумму 2 460 руб.
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
DIN7 75Ω RF ConnectorsSamtec DIN7 75Ω RF Connectors are designed for high-density applications and are available with through-hole, right-angle, or cable terminations. The DIN7A-BH and DIN7A-TH variants are optimized for 12G-SDI broadcast video solutions. The DIN7A-CA series from Samtec features DIN 1.0/2.3 cable connectors with a straight push-pull plug available on RG 179, RG 6, or Belden 4694R / 4855R / 1694A / 1855A cables.
Технические параметры
Body Finish: | Gold |
Body Material: | Brass |
Body Style: | Bulkhead |
Brand: | Samtec |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Socket) |
Impedance: | 75 Ohms |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Orientation: | Right Angle |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | 1.0/2.3 |
Series: | DIN7A |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Voltage Rating: | 250 V |
Body Orientation | Right Angle |
Body Plating | Nickel |
Bulkhead | Yes |
Cable Type | Coaxial |
Coaxial Connector Type | 1.0/2.3 Connector |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Gender | Female |
Impedance | 75Ω |
Mounting Type | PCB Mount |
Size | Standard |
Termination Method | Through Hole |
Вес, г | 10.61 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.