FTSH-104-01-L-DV-P, Headers & Wire Housings High Reliability Header Strips, .050" pitch

FTSH-104-01-L-DV-P, Headers & Wire Housings High Reliability Header Strips, .050" pitch
Изображения служат только для ознакомления,
см. техническую документацию
66 шт. со склада г.Москва, срок 4-8 недель
1 110 руб.
от 10 шт.1 070 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Номенклатурный номер: 8004575084
Артикул: FTSH-104-01-L-DV-P
Бренд / Производитель: Samtec

Описание

Connectors\Headers & Wire Housings
FTSH.050" (1.27mm) Micro Terminal Headers

Samtec FTSH.050" (1.27mm) Micro Terminal Headers feature a variety of standard options. These options include a choice of surface mount, vertical or horizontal orientations, through-hole or mixed technology tails, and a variety of post heights. Additionally, the FTSH terminal headers provide users with the choices of end shrouds and ejector shrouds for alignment or blind mating with polarization and keying options. These FTSH Series SMT Terminal strips mate with FFSD / FFTP Series cable assemblies, CLP Series micro socket strips, and FLE Series socket strips.

Технические параметры

Application: Board-to-Board, Cable
Brand: Samtec
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3.4 A
Factory Pack Quantity: Factory Pack Quantity: 113
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Mating Post Length: 3.05 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Series: FTSH
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Pin Strip
Вес, г 0.05

Техническая документация

Datasheet
pdf, 327 КБ
Чертеж
pdf, 175 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.