MEC1-108-02-F-D-NP-TR, Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical

MEC1-108-02-F-D-NP-TR, Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical
Изображения служат только для ознакомления,
см. техническую документацию
250 шт., срок 7-9 недель
1 140 руб.
от 25 шт.900 руб.
от 50 шт.840 руб.
от 250 шт.731.50 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8004575369
Артикул: MEC1-108-02-F-D-NP-TR
Бренд: Samtec

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
High-Speed Edge Card Connectors Samtec High-Speed Edge Card Connectors feature a wide variety of pitches, including 0.5mm, 0.635mm, 0.8mm, 1mm, 1.27mm, 1.6mm, and 2mm. Mounting angles include straight, right, and vertical. These connectors are offered in an expansive range of mounting styles such as edge mount, board lock, mounting peg, SMD/SMT, straddle mount, through hole, and more. The number of positions on Samtec High-Speed Edge Card Connectors ranges from 8 to 300.

Технические параметры

Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 2.2 A
Factory Pack Quantity: 250
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 1 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Sockets
Subcategory: Card Edge Connectors
Voltage Rating: 300 V
Вес, г 0.48

Техническая документация

Datasheet
pdf, 484 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.