AKM65US15, Desktop AC Adapters XP Power, AC-DC External PSU, 65W, Level VI, ITE & Medical

AKM65US15, Desktop AC Adapters XP Power, AC-DC External PSU, 65W, Level VI, ITE & Medical
Изображения служат только для ознакомления,
см. техническую документацию
58 шт., срок 7-9 недель
9 920 руб.
от 5 шт.8 720 руб.
от 10 шт.8 460 руб.
от 25 шт.7 531.35 руб.
Добавить в корзину 1 шт. на сумму 9 920 руб.
Номенклатурный номер: 8004576376
Артикул: AKM65US15
Бренд: XP Power

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
36W to 90W Medical & ITE Desktop Power Supplies

XP Power 36W to 90W Medical and ITE Desktop Power Supplies comply with Level VI energy efficiency standards and offer 75mW or 150mW no-load power consumption. These desktop adapters are available in a range of wattage from 36W to 90W with 90V AC to 264V AC input voltage and 9V DC to 48V DC output voltage. XP Power 36W to 90W Medical and ITE Desktop Power Supplies feature a standard jack plug connector and a three-year warranty. Ideal applications include industrial and medical.

Технические параметры

AC Inlet Type: IEC-320
Approvals: CB, CE, CSA, TUV, UL
Brand: XP Power
Compliance: CB, CE, CSA, TUV, UL
Connector A Polarity: Center Positive
Connector Type: Barrel Connector
DC Output Connector: 2.5 mm Barrel Plug(2.5x5.5)
DC Output Lead Length: 1 m
Efficiency: Level VI, CoC Tier 2
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: XP Power
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Operating Temperature Range: 0 C to+60 C
Output Current-Channel 1: 4.3 A
Output Power: 65 W
Output Voltage-Channel 1: 15 V
Packaging: Bulk
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: AKM65
Standard: 2xMOPP
Subcategory: AC-DC Power Supply
Вес, г 340

Техническая документация

Datasheet
pdf, 1573 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.