FIHMA20C2F, Power Line Filters EMC FILTER, CHASSIS MOUNT, ITE & MEDICAL, 20A

Фото 1/3 FIHMA20C2F, Power Line Filters EMC FILTER, CHASSIS MOUNT, ITE & MEDICAL, 20A
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
8 010 руб.
Добавить в корзину 1 шт. на сумму 8 010 руб.
Альтернативные предложения1
Номенклатурный номер: 8004576425
Артикул: FIHMA20C2F
Бренд: XP Power

Описание

Power\Power Condition\Power Line Filters
The FIHM high attenuation dual stage filters are housed in a compact, chassis mounting metal case, for medical applications with a low 5μA @250VAC earth leakage.

Технические параметры

Approvals: EN60939-2, ANSI/UL1283
Brand: XP Power
Capacitance: 0.3 uF
Compliance: EN60939-2, ANSI/UL1283
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 15
Filter Type: 1-Phase EMI/EMC Filter
Inductance: 2x1 mH
Leakage Current: 5 uA
Manufacturer: XP Power
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Packaging: Tray
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FIHM
Subcategory: Power Condition
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Capacitance 0.3µF
Leakage Current 5uA
Maximum Current Rating 20A
Maximum Operating Temperature +110°C
Maximum Voltage Rating 264 V ac
Minimum Operating Temperature -40°C
Mounting Type Chassis Mount
Number of Phases 1
Number of Stages Two Stage
Operating Frequency 0 → 400Hz
Series FIHM
Termination Style Quick Connect
Вес, г 130

Техническая документация

Datasheet
pdf, 679 КБ
Datasheet
pdf, 497 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.