G950-01455-01, Development Boards & Kits - ARM EDGE TPU DEV BOARD 1GB RAM and 8GB eMMC

G950-01455-01, Development Boards & Kits - ARM EDGE TPU DEV BOARD 1GB RAM and 8GB eMMC
Изображения служат только для ознакомления,
см. техническую документацию
766 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 300 руб.
Добавить в корзину 1 шт. на сумму 37 300 руб.
Номенклатурный номер: 8004576538
Артикул: G950-01455-01
Бренд: Coral

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Dev Board

Coral Dev Board is a single-board computer with a removable system-on-module (SOM) that contains eMMC, SOC, wireless radios, and Google"s Edge TPU. It"s perfect for IoT devices and other embedded systems that demand fast on-device ML inferencing. The Dev Board can be used as a single-board computer for accelerated ML processing in a small form factor, or as an evaluation kit for the on-board SOM. Additional 40mm x 48mm SOMs can be combined with your custom PCB hardware using board-to-board connectors for integration into products. 1GB and 4GB LPDDR4 versions available.

Технические параметры

Brand: Coral
Core: ARM Cortex A53, ARM Cortex M4F
Factory Pack Quantity: Factory Pack Quantity: 1584
Interface Type: I2C, SAI, SPI, PMW, UART
Manufacturer: Google
Operating Supply Voltage: 5 V
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: Edge TPU, i.MX8M
Tradename: Coral
Вес, г 191.2

Техническая документация

Datasheet G950-01455-01
pdf, 7768 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.