278, Camera Development Tools Thermal Imaging Bricklet: 80x60 pixel thermal imaging camera
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 850 руб.
Добавить в корзину 1 шт.
на сумму 70 850 руб.
Номенклатурный номер: 8004576734
Артикул: 278
Бренд: Tinkerforge
Описание
Embedded Solutions\Engineering Tools\Camera Development Tools
BrickletsTinkerforge Bricklets are compact modules designed to extend the features of Tinkerforge Bricks, adding sensors, I/O, Human Machine Interface (HMI), and more. Unlike Bricks, Bricklets have no fixed size. Each Bricklet is the minimum possible size. Each Brick has up to four connectors for Bricklets. Bricklets can be controlled over the USB connection of the connected Brick. Bricklets are not equipped with processors, but each one possesses its own Application Programming Interface (API). From a programming perspective, they are handled as independent modules. On startup, a Brick detects connected Bricklets. The Bricklet plugins, stored in the EEPROM of the Bricklet, are loaded into the flash of the Brick. This adds new functions to the Brick that can then be used from the PC.
Технические параметры
Brand: | Tinkerforge |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Tinkerforge |
Product Category: | Camera Development Tools |
Product Type: | Camera Development Tools |
Product: | Add-On Boards |
Series: | Bricklet |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | FLIR Lepton |
Type: | Thermal Imaging |
Вес, г | 30 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.