RM1D060D100, Solid State Relays - Industrial Mount SSR RM DC 60V 100A DC IP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
153 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
32 070 руб.
от 5 шт. —
27 400 руб.
от 10 шт. —
26 510 руб.
от 25 шт. —
26 117.46 руб.
Добавить в корзину 1 шт.
на сумму 32 070 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
RM1D DC Switching Solid State RelaysCarlo Gavazzi RM1D DC Switching Solid State Relays offer a switching frequency up to 1000Hz and 4V DC to 32V DC control voltage range. RM1D relays feature an LED that indicates control voltage presence on the SSR and fast response times to switch ON and OFF. The fully solid state ensures a trouble-free operation over a high number of switching cycles. Carlo Gavazzi RM1D DC Switching Solid State Relays are an ideal solution for when switching response times from ON and OFF are critical to the applications.
Технические параметры
Brand: | Carlo Gavazzi |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Current: | 16 mA |
IP Rating: | IP20 |
Load Current Rating: | 100 A |
Load Voltage Rating: | 60 VDC |
Manufacturer: | Carlo Gavazzi |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Panel Mount |
Output Type: | MOSFET |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Single Phase Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | RM1D |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Type: | SSR |
Circuit | SPST-NO (1 Form A) |
Load Current | 100A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Output Type | DC |
Package | Box |
Package / Case | Hockey Puck |
RoHS Status | ROHS3 Compliant |
Series | RM1D -> |
Termination Style | Screw Terminal |
Voltage - Input | 4 ~ 32VDC |
Voltage - Load | 1V ~ 60V |
Contact Configuration | SPST |
Maximum Load Current | 100 A |
Maximum Load Voltage | 60 V dc |
Minimum Load Current | 0.005 A |
Minimum Load Voltage | 1 V |
Output Device | Mosfet |
Switching Type | DC Switching |
Техническая документация
Datasheet
pdf, 2661 КБ
Datasheet
pdf, 2645 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.