100ZLH390MEFC16X25
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5800 шт., срок 7-9 недель
95 руб.
Кратность заказа 200 шт.
Добавить в корзину 200 шт.
на сумму 19 000 руб.
Альтернативные предложения1
Описание
ZLH Radial Lead Aluminum Electrolytic Capacitors
Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors feature a 6.3V DC to 100V DC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLH series offers a 6000 to 10.000 load life and a 173 to 3670mA rated ripple current. Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11mm to 18mm x 40mm dimensions range.
Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors feature a 6.3V DC to 100V DC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLH series offers a 6000 to 10.000 load life and a 173 to 3670mA rated ripple current. Rubycon ZLH Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11mm to 18mm x 40mm dimensions range.
Технические параметры
Brand: | Rubycon |
Capacitance: | 390 uF |
Diameter: | 16 mm |
Dissipation Factor DF: | 0.08 |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Lead Spacing: | 7.5 mm |
Lead Style: | Straight |
Life: | 10000 Hour |
Manufacturer: | Rubycon |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Ripple Current: | 2.21 A |
Series: | ZLH |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Voltage Rating DC: | 100 VDC |
Техническая документация
Datasheet
pdf, 298 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.