SRFC011-150, Antennas GSM850/900 DCS1800 PCS1900 WCDMA2100
![Фото 1/2 SRFC011-150, Antennas GSM850/900 DCS1800 PCS1900 WCDMA2100](https://static.chipdip.ru/lib/056/DOC027056481.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/947/DOC007947310.jpg)
58 шт., срок 6-8 недель
1 150 руб.
от 10 шт. —
900 руб.
Добавить в корзину 1 шт.
на сумму 1 150 руб.
Альтернативные предложения1
Описание
Passive Components\Antennas
Armata 3G FPC AntennasAntenova® Armata 3G FPC Antennas are designed for 3G applications including MIMO. These antennas are self-adhesive mounted and suit small devices with limited space. These 3G FPC antennas are designed to work with small host PCB's while maintaining full coverage of the 3G bands. The Armata antennas cover a pent-band reception including GSM850/900/1800/1900 and WCDMA. Applications include ODBII units, Femto/Pico base stations, small tracker devices, remote monitoring, and machine to machine communication.
Технические параметры
Antenna Connector Type: | IPEX MHF |
Brand: | Antenova |
Cable Type: | 150 mm RF1.13 |
Centre Frequency: | 892 MHz, 1850 MHz, 2140 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain: | -3.79 dBi, -2.59 dBi, -2.21 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Antenova |
Maximum Frequency: | 2170 MHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 824 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Adhesive Mount |
Number of Bands: | 3 Band |
Packaging: | Bulk |
Polarisation: | Linear |
Product Category: | Antennas |
Product Type: | Cellular Antennas-GSM, LTE, 2G/3G/4G/5G |
Product: | PCB Antennas |
Series: | Armata |
Style: | T-Panel Flex |
Subcategory: | Antennas |
Technology: | 3G Cellular |
Termination Style: | Connector |
Tradename: | flexiiANT |
Type: | Passive Antenna |
VSWR: | 2.90:1, 2.20:1, 1.60:1 |
Antenna Type | Flat Patch |
Applications | GSM, WCDMA |
ECCN | EAR99 |
Frequency (Center/Band) | 892MHz, 1.9GHz |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz |
Gain | 4dBi |
Height (Max) | 0.006"" (0.15mm) |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Adhesive |
Number of Bands | 2 |
Package | Bulk |
Return Loss | -12dB |
RF Family/Standard | Cellular |
RoHS Status | RoHS Compliant |
Termination | U.FL (UMCC), IPEX MHF1 |
VSWR | 2.2 |
Вес, г | 0.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары