BL652-SA-01, Multiprotocol Modules BLE v4.2 Module NFC Integrated Ant.

BL652-SA-01, Multiprotocol Modules BLE v4.2 Module NFC Integrated Ant.
Изображения служат только для ознакомления,
см. техническую документацию
3721 шт., срок 6-8 недель
3 920 руб.
от 50 шт.2 870 руб.
от 100 шт.2 420 руб.
от 1000 шт.2 409.13 руб.
Добавить в корзину 1 шт. на сумму 3 920 руб.
Номенклатурный номер: 8004576952
Артикул: BL652-SA-01
Бренд: Ezurio

Описание

Embedded Solutions\Wireless & RF Modules\Multiprotocol Modules
BL652 BLUETOOTH® v5 + NFC Modules

Laird Connectivity BL652 BLUETOOTH® v5 + NFC Module is an ultralow power device with Bluetooth Low Energy (BLE) v5 capabilities. The BL652 is designed to enable OEMs to add single-mode BLE to small, portable, power-conscious devices.

Технические параметры

Antenna Connector Type: Chip
Antenna: Integrated
Brand: Laird Connectivity
Class: Class 2
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 70
Frequency: 2.4 GHz
Interface Type: GPIO, I2C, SPI, UART
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Output Power: 4 dBm
Packaging: Bulk
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol - Sub GHz: NFC
Protocol: Bluetooth 4.2
Receiver Sensitivity: -96 dBm
Sensitivity: -96 dBm
Series: BL65x
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.4 mA
Supply Current Transmitting: 5.3 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Вес, г 0.42

Техническая документация

Datasheet BL652-SC-01
pdf, 3384 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.