104146-E, Hard Metric Connectors ERMSTG L 6 172 E3 HOST * 15,4 J 2 104146

104146-E, Hard Metric Connectors ERMSTG L 6 172 E3 HOST * 15,4 J 2 104146
Изображения служат только для ознакомления,
см. техническую документацию
189 шт., срок 6-8 недель
1 380 руб.
от 10 шт.1 160 руб.
от 100 шт.923 руб.
Добавить в корзину 1 шт. на сумму 1 380 руб.
Номенклатурный номер: 8004578688
Артикул: 104146-E

Описание

Connectors\Backplane Connectors\Hard Metric Connectors
ERmet 2mm Hard Metric Connectors

TE Connectivity's ERNI ERmet 2mm Hard Metric connectors offer unparalleled performance and flexibility for today's high-performance circuit designs. With constant technological advancements and expansions, this series of connectors supports any possible arrangement of circuit boards, such as board-to-backplane and board-to-board. ERNI's complete product offering includes right-angle females, with and without shrouds, vertical males, available 15 different contact lengths, vertical females, right-angle males, power connectors, shrouds, coding keys, and cable assemblies. They are primarily used in telecom and network systems. IEC standardization ensures compatibility between manufacturers. The ERmet product line is increasingly being used in industrial computers (IPCs), where PICMG specifications apply.

Технические параметры

Серия ERmet Hardmetric 2mm
Brand: TE Connectivity/ERNI
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: TE Connectivity
Packaging: Bulk
Part # Aliases: 104146-E
Product Category: Hard Metric Connectors
Product Type: Hard Metric Connectors
Subcategory: Backplane Connectors
Tradename: ERmet
Вес, г 4.48

Техническая документация

Datasheet
pdf, 30 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.