225361-E, Circular Metric Connectors MRDEZT M12 VERRIEG.SCHRAUBE 90? SW1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
257 шт., срок 7-9 недель
3 080 руб.
от 10 шт. —
2 590 руб.
от 25 шт. —
2 240 руб.
от 100 шт. —
1 790.23 руб.
Добавить в корзину 1 шт.
на сумму 3 080 руб.
Описание
Connectors\Circular Connectors\Circular Metric Connectors
M8 / M12 Circular ConnectorsERNI M8 / M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more. ERNI supplements the comprehensive product range of M8 and M12 connectors with the application and customized solutions and accessories including o-rings, seals, and protective caps. A high degree of cost-efficiency is guaranteed thanks to the option of automatic machine processing and solder processes. The M12 right-angle connectors are perfectly made for sensor tube applications with a design that supports automatic assembly.
Технические параметры
Серия | M12 |
Accessory Type: | Lock Screw |
Brand: | ERNI |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | ERNI Electronics |
Packaging: | Bulk |
Part # Aliases: | 225715-E |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Hardware |
Subcategory: | Circular Connectors |
Thread Size: | M12 |
Tradename: | M8/M12 Circular |
Вес, г | 6.61 |
Техническая документация
Datasheet
pdf, 38 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары