225677-E, Terminals 16-PIN, PRESSFIT

225677-E, Terminals 16-PIN, PRESSFIT
Изображения служат только для ознакомления,
см. техническую документацию
5818 шт., срок 7-9 недель
870 руб.
от 10 шт.750 руб.
от 100 шт.582 руб.
от 300 шт.472.20 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Номенклатурный номер: 8004578706
Артикул: 225677-E

Описание

Connectors\Terminals
Automotive & Transportation Solutions

ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as best security, less space requirement, high-temperature resistance, and high current level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Технические параметры

Brand: ERNI
Factory Pack Quantity: Factory Pack Quantity: 300
Gender: Male
Insulation: Not Insulated
Manufacturer: ERNI Electronics
Material: Copper Alloy
Mounting Style: PCB
Packaging: Bulk
Part # Aliases: 225795-E
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: PowerElements
Stud/Tab Size: M5
Subcategory: Terminals
Termination Style: Press Fit
Tradename: PowerElements
Type: Power Element
Вес, г 4.6

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.