234064-E, DIN 41612 Connectors STVBTL BUT 100 CSI

234064-E, DIN 41612 Connectors STVBTL BUT 100 CSI
Изображения служат только для ознакомления,
см. техническую документацию
3874 шт., срок 6-8 недель
440 руб.
от 10 шт.360 руб.
от 100 шт.305 руб.
от 500 шт.237.63 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8004578710
Артикул: 234064-E

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors

ERNI 2.54mm pitch DIN family of connectors consists of 13 different basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. Connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have more than thirty different configurations with various clips, loops, and more to deliver signals for a variety of applications. This signal connector is available as a cable assembly and has a complimentary power module as well.

Технические параметры

Brand: ERNI
Contact Gender: Male
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: ERNI Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Number of Positions: 1 Position
Packaging: Tray
Part # Aliases: 234064-E
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Contacts
Subcategory: Backplane Connectors
Termination Style: Crimp
Wire Gauge: 26-20
Вес, г 9.26

Техническая документация

Datasheet
pdf, 124 КБ
Datasheet 214836
pdf, 148 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.