254839-E, DIN 41612 Connectors STVE 160 F ABCDE VVVVV 7-00 EE 5,5 * 137

254839-E, DIN 41612 Connectors STVE 160 F ABCDE VVVVV 7-00 EE 5,5 * 137
Изображения служат только для ознакомления,
см. техническую документацию
23 шт., срок 7-9 недель
5 550 руб.
от 10 шт.4 410 руб.
Добавить в корзину 1 шт. на сумму 5 550 руб.
Номенклатурный номер: 8004578712
Артикул: 254839-E

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors

ERNI 2.54mm pitch DIN family of connectors consists of 13 different basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. Connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have more than thirty different configurations with various clips, loops, and more to deliver signals for a variety of applications. This signal connector is available as a cable assembly and has a complimentary power module as well.

Технические параметры

Brand: ERNI
Factory Pack Quantity: Factory Pack Quantity: 42
Manufacturer: ERNI Electronics
Mounting Angle: Straight
Number of Positions: 160 Position
Number of Rows: 5 Row
Part # Aliases: 254839-E
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Subcategory: Backplane Connectors
Termination Style: Press Fit
Type: Type E
Вес, г 31

Техническая документация

Datasheet
pdf, 295 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

17230551102
Harting
5 140 руб.
20987, Multi Contact Din
Staubli
5 270 руб.
09060152912
Harting
5 640 руб.
09061152911222
Harting
5 770 руб.