374463-E, DIN 41612 Connectors STVRD 128 MI ABCD VVVV 4-00 GA06 4,0 * 2

374463-E, DIN 41612 Connectors STVRD 128 MI ABCD VVVV 4-00 GA06 4,0 * 2
Изображения служат только для ознакомления,
см. техническую документацию
67 шт., срок 7-9 недель
2 940 руб.
от 10 шт.2 520 руб.
от 25 шт.2 220 руб.
Добавить в корзину 1 шт. на сумму 2 940 руб.
Номенклатурный номер: 8004578725
Артикул: 374463-E

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors

ERNI 2.54mm pitch DIN family of connectors consists of 13 different basic shapes and up to 160 contacts per connector. Termination styles include crimp, press-fit, solder, Faston, and solder pin. These IEC 60603-2 connectors have a temperature range of -55°C to +125°C. ERNI DIN 41612 Connectors are ideal for connections between a plug-in card and back-panel wiring, connections between two PCBs arranged one above the other, connections to peripheral equipment with connector housings as accessories, and as periphery connectors for external interfaces from the wiring side. Connection of DIN 41612 is designed for multi-pin electrical connections of PCBs at a low voltage range and is well suited for the backplane of a 19-inch rack. ERNI DIN connectors have more than thirty different configurations with various clips, loops, and more to deliver signals for a variety of applications. This signal connector is available as a cable assembly and has a complimentary power module as well.

Технические параметры

Brand: ERNI
Factory Pack Quantity: Factory Pack Quantity: 48
Manufacturer: ERNI Electronics
Mounting Angle: Straight
Number of Positions: 128 Position
Number of Rows: 4 Row
Part # Aliases: 374463-E
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Headers
Subcategory: Backplane Connectors
Termination Style: Solder Pin
Tradename: DIN
Type: Type RD
Вес, г 16.7

Техническая документация

Datasheet
pdf, 73 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

09032646878
Harting
2 850 руб.
T3263000
Amphenol
2 410 руб.
PDP-40
CUI
2 540 руб.
09032966850
Harting
3 140 руб.
C09131C0081002
Amphenol
3 490 руб.