EV-BM833, Bluetooth Development Tools - 802.15.1 BLE 5.1 nRF52833 DF Evaluation Board
![Фото 1/2 EV-BM833, Bluetooth Development Tools - 802.15.1 BLE 5.1 nRF52833 DF Evaluation Board](https://static.chipdip.ru/lib/057/DOC027057318.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/952/DOC007952509.jpg)
11 шт., срок 6-8 недель
13 430 руб.
Добавить в корзину 1 шт.
на сумму 13 430 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
EV-BM833x Evaluation BoardsFanstel BM833x Evaluation Boards develop the BM833x BLUETOOTH® 5.1 Thread Zigbee Modules. BM833x modules support BLE5.1 direction finding in addition to Thread and Zigbee radio protocols. The modules also use the Nordic nRF52833 System-on-Chip (SoC) module with an integrated high-performance PCB trace antenna.
Технические параметры
Brand: | Fanstel |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Fanstel |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Boards |
Series: | BM833 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BM833 |
Version: | Version 5.1 |
ECCN | 5A992C |
For Use With/Related Products | BM833 |
Frequency | 2.4GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Supplied Contents | Board(s) |
Type | Transceiver; 802.15.4 (Thread, ZigBeeВ®), Bluetoot |
Вес, г | 73.26 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары