1/2A12-P4, Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +500V DC HVout, 4W, Thru-hol

1/2A12-P4, Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, , +500V DC HVout, 4W, Thru-hol
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
115 000 руб.
Добавить в корзину 1 шт. на сумму 115 000 руб.
Номенклатурный номер: 8004578808
Артикул: 1/2A12-P4
Бренд: Advanced Energy / Ultravolt

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
A Series High-Voltage DC-DC Converters Advanced Energy A Series High-Voltage DC-DC Converters are regulated power modules that address the needs of the miniature PCB-mount, high-voltage power supply user. These converters feature a wide input voltage range, an output current monitor, and indefinite output short-circuit protection. The Advanced Energy surface-mountable DC-DC converters use high reliability and performance encapsulation techniques in a fixed-frequency, low-stored-energy design. The A series is ideal for electrophoresis, bias supplies, electrostatic detectors, mass spectrometry, and photomultiplier tubes (PMTs).

Технические параметры

Brand: Advanced Energy
Factory Pack Quantity: 3
Industry: Industrial
Input Voltage, Max: 16 V
Input Voltage, Min: 11 V
Manufacturer: Advanced Energy
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 8 mA
Output Power: 4 W
Output Type: Positive
Output Voltage-Channel 1: 0 V to 500 V
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter
Вес, г 143

Техническая документация

Datasheet
pdf, 489 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.