MT25TL256BBA8ESF-0AAT TR, NOR Flash SPI FLASH NOR SLC 32MX8 SOIC DDP

MT25TL256BBA8ESF-0AAT TR, NOR Flash SPI FLASH NOR SLC 32MX8 SOIC DDP
Изображения служат только для ознакомления,
см. техническую документацию
3 110 руб.
от 10 шт.2 740 руб.
от 25 шт.2 510 руб.
от 100 шт.2 039.25 руб.
Добавить в корзину 1 шт. на сумму 3 110 руб.
Номенклатурный номер: 8004578957
Артикул: MT25TL256BBA8ESF-0AAT TR

Описание

Semiconductors\Memory ICs\NOR Flash
NOR Flash

Micron NOR Flash is available up to 2Gb and is ideal for reliable code storage (boot, application, OS, and execute-in-place [XIP] code in an embedded system). The devices can also be used for frequently changing small data storage. Micron NOR Flash is a fast-bootable memory solution that is easy to implement with minimal ongoing management due to the underlying cell structure. Because of the cell structure, NOR Flash is inherently more reliable than other solutions.

Технические параметры

Brand: Micron
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: SPI
Manufacturer: Micron Technology
Maximum Clock Frequency: 133 MHz
Maximum Operating Temperature: +105 C
Memory Size: 256 Mbit
Memory Type: NOR
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 32 M x 8
Package/Case: SOP2-16
Product Category: NOR Flash
Product Type: NOR Flash
Series: MT25TL
Speed: 133 MHz
Standard: Not Supported
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Synchronous
Вес, г 4.38

Техническая документация

Datasheet
pdf, 1223 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем